help desk software
DATA SHEET

3209798

Phoenix Contact

Cable housing - pitch: 67.6 mm - length: 19.9 mm - width: 67.6 mm - height: 36.8 mm - number of positions: 13 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209798
Alias/AKA:
PH 2 5/13
RoHS:
Yes
HTS:
3926909989
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Cable housing - pitch: 67.6 mm - length: 19.9 mm - width: 67.6 mm - height: 36.8 mm - number of positions: 13 - color: gray
Search Keywords:
3209798
IN STOCK: 0
Manufacturer Stock:
4   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.357
$5.357
10
$4.870
$48.700
50
$4.060
$203.000
100
$3.830
$383.000
250
$3.670
$917.500
500
$3.570
$1,785.000
1,000
$3.480
$3,480.000
2,500
$3.430
$8,575.000
5,000 +
$3.370
$16,850.000
Tools/3D Models
Product Guides