3209895
Phoenix ContactPlug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 4 - number of positions: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 20.8 mm - height: 40.2 mm - color: gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209895
Alias/AKA:
PP-H 2 5/ 4
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3209895 is a 4-position plug designed for a nominal voltage of 500 V and a nominal current of 24 A. Featuring a convenient push-in connection method, this plug has a compact design with a width of 20.8 mm and a height of 40.2 mm. It accommodates wire cross sections ranging from 0.14 mm² to 4 mm² (AWG 26-12) and comes in a sleek gray color, making it a versatile and reliable choice for various electrical applications.
Search Keywords:
3209895
IN STOCK:
187
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.84
$29.200
50
$4.87
$243.500
100
$4.59
$459.000
250
$4.34
$1,085.000
500
$4.28
$2,140.000
1,000
$4.17
$4,170.000
2,500
$4.11
$10,275.000
5,000
+
$4.05
$20,250.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3040083
End cover - length: 81 mm - width: 2.2 mm - height: 36.5 mm - color: gray
3209934
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...
3209659
Ground modular terminal block - connection method: Push-in / plug connection - number of c...
DT04-08PA
REC, 8P, GRY, N, A
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...