3209934
Phoenix ContactPlug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 8 - number of positions: 8 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41.6 mm - height: 40.2 mm - color: gray - mounting type: Plug-in mounting .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3209934
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
8
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 8 - number of positions: 8 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 41.6 mm - height: 40.2 mm - color: gray - mounting type: Plug-in mounting
Search Keywords:
3209934
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$10.78
$53.900
25
$9.62
$240.500
50
$8.93
$446.500
100
$8.57
$857.000
250
$8.34
$2,085.000
500
$8.12
$4,060.000
1,000
+
$8.00
$8,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3209895
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...
3042133
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
3042146
Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - nu...
3210062
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...
3210088
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...