3210127
Phoenix ContactPlug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3210127
Alias/AKA:
PP-H 2 5/1-R
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: gray
Search Keywords:
3210127
IN STOCK:
500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$1.44
$72.000
250
$1.41
$352.500
500
$1.39
$695.000
1,000
$1.37
$1,370.000
2,500
$1.35
$3,375.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3031212
Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection met...
3210062
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...
3042133
Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection met...
3210091
Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection...
3042146
Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - nu...