3210194
Phoenix ContactDisconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 92.2 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3210194
Alias/AKA:
PT 2 5-QUATTRO-TGB
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Disconnect Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3210194 is a high-quality disconnect terminal block designed for optimal electrical connections. With a nominal voltage of 400 V and a nominal current of 16 A, this terminal block is suitable for various applications. The push-in connection method allows for easy and secure wire installation, accommodating a cross-section of 0.14 mm² - 4 mm² (AWG: 26 - 12). The terminal block measures 92.2 mm in length and 5.2 mm in width, with a sleek gray color. It can be easily mounted on NS 35/7,5 or NS 35/15 DIN rails for convenient installation. Trust PHOENIX CONTACT for reliable and efficient electrical components.
Search Keywords:
3210194
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
733
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
50
$4.06
$203.000
100
$3.84
$384.000
250
$3.69
$922.500
500
$3.60
$1,800.000
1,000
$3.52
$3,520.000
2,500
$3.46
$8,650.000
5,000
$3.41
$17,050.000
7,500
+
$3.36
$25,200.000
Product Guides