3210198
Phoenix ContactDisconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 74 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3210198
Alias/AKA:
PT 2 5-TWIN-TG
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Disconnect Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
400 V
Maximum Current Rating:
20 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Disconnect terminal block - nom. voltage: 400 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 74 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords:
3210198
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
1,176
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
50
$3.03
$151.500
100
$2.99
$299.000
250
$2.94
$735.000
500
$2.90
$1,450.000
1,000
$2.85
$2,850.000
2,500
$2.81
$7,025.000
5,000
$2.77
$13,850.000
7,500
+
$2.73
$20,475.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3211317
End cover - length: 73.7 mm - width: 2.2 mm - height: 29.1 mm - color: gray
CA2-B0-24-660-321-C
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CA2-B0-24-660-321-C
CA2-B0-34-680-321-C
Circuit Breaker Hydraulic Magnetic 2Pole 80A 277VAC/480VAC
2002-2408
TOPJOB®S double-deck terminal block - internally commoned - rail mount - 8-conductor - 5.2...