3210512
Phoenix ContactMulti-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 56.5 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3210512
Alias/AKA:
PT 2 5-3PV
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Multi-Level Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
20 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3210512 is a multi-level terminal block with an equipotential bonder. It is designed to provide secure and efficient electrical connections in various applications. With a nominal voltage of 500 V and a nominal current of 20 A, this terminal block ensures reliable performance.The connection method of this terminal block is through push-in connection, making it easy to install and maintain. It offers a total of 6 connections, allowing for multiple electrical connections. The cross-section range is 0.14 mm² to 4 mm², accommodating a wide range of wire sizes from AWG 26 to 12.With a compact width of 5.2 mm and a height of 56.5 mm, this terminal block saves space in electrical panels and equipment. Its gray color adds a sleek and professional look to the installation. The mounting type is compatible with NS 35/7,5 and NS 35/15 rails, providing flexibility in installation options.With its high-quality construction and reliable performance, the PHOENIX CONTACT part 3210512 is the ideal choice for secure and efficient electrical connections in various industrial applications.
Search Keywords:
3210512
IN STOCK:
580
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.33
$56.650
25
$10.11
$252.750
50
$9.39
$469.500
100
$9.00
$900.000
250
$8.76
$2,190.000
500
$8.54
$4,270.000
1,000
+
$8.41
$8,410.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
30-9506-77
DATA EXTN CABLE, DB9F-F,6FT
3030417
End cover - length: 48.6 mm - width: 2.2 mm - height: 29.1 mm - color: gray
6ESRFC3
Power Entry Module Unfiltered F 3 POS 250VAC 15A/Contact ST 1 Port
2868635
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
6ESRMC2
Power Entry Module Unfiltered M 3 POS 250VAC 15A/Contact ST 1 Port