3210583
Phoenix ContactDouble-level terminal block - With equipotential bonder - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3210583
Alias/AKA:
PTTB 2 5-PV
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Double-Level Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
22 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3210583 is a double-level terminal block with an equipotential bonder for secure electrical connections. This terminal block features a push-in connection method and can accommodate wire cross sections ranging from 0.14 mm² to 4 mm² (AWG 26-12). The terminal block has a width of 5.2mm and comes in a gray color. It is designed for mounting on NS 35/7.5 or NS 35/15 DIN rails, providing versatility and ease of installation in various applications.
Search Keywords:
3210583
IN STOCK:
340
Ships today, if you order in
Manufacturer Stock:
14,118
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
11 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
25
$7.81
$195.250
50
$7.25
$362.500
100
$6.95
$695.000
250
$6.77
$1,692.500
500
$6.59
$3,295.000
1,000
+
$6.49
$6,490.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CGB193
Cable Accessories Gland Nut and Bushing Steel
70.310.3253.0
Conn Rectangular M 32Signal/1Ground POS Screw ST Cable Mount
PBPA19005BK2
rack - aluminum panel
2961105
Plug-in miniature power relay - with power contact - 1 PDT - input voltage 24 V DC
0801733
Phoenix Contact Montagerail, geboord NS 35/ 7, 5 PERF 2000MM - 0801733