3211027
Phoenix ContactFeed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 2.5 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3211027
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Phoenix Contact Push-In Technology DIN Rail Terminal Blocks Push-In technology allows wires to be connected easier and faster than ever before. Developed by Phoenix Contact, users can quickly connect ferruled wires by directly pushing them into the terminal, without the use of tools. Stranded wires can also be connected by depressing the orange actuator, and inserting the conductor. The wires are retained with a stainless steel leg spring which tightens under tension. This allows for the rapid connection of many wires while still keeping very high pullout forces. Type Feed Through
Number of Positions 4
Number of Levels 1
Terminal - Width 5.2mm
Termination Style Push In, Spring
Current - IEC 24A
Voltage - IEC 800V
Current - UL 20A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.14-4mm²
Search Keywords:
3211027
This product is discontinued, but still in stock
IN STOCK:
70
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$2.05
$102.500
100
$1.93
$193.000
250
$1.83
$457.500
500
$1.76
$880.000
1,000
$1.72
$1,720.000
2,500
$1.67
$4,175.000
5,000
$1.65
$8,250.000
7,500
+
$1.62
$12,150.000
Product Guides