help desk software
DATA SHEET

3211317

Phoenix Contact

End cover - length: 73.7 mm - width: 2.2 mm - height: 29.1 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3211317
Alias/AKA:
D-PT 2 5-TWIN-MT
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Cover
Dimension:
74 x 2.2 mm
Operating Temperature:
N/A
End cover - length: 73.7 mm - width: 2.2 mm - height: 29.1 mm - color: gray
Search Keywords:
3211317
IN STOCK: 100
Can Ship immediately
Manufacturer Stock:
719   can ship 12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.936
$46.800
250
$0.789
$197.250
500
$0.777
$388.500
1,000
$0.718
$718.000
2,500
$0.701
$1,752.500
5,000
$0.684
$3,420.000
7,500
$0.674
$5,055.000
10,000 +
$0.664
$6,640.000
Tools/3D Models
Product Guides