3211485
Phoenix ContactFeed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3211485
Alias/AKA:
PT 6-TWIN BU
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
G DIN Rail,T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Wire Size:
8-20 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT Feed-through Terminal Block (part number 3211485) is designed to efficiently and securely connect electrical conductors. With a nominal voltage of 1000V and nominal current of 41A, this terminal block ensures reliable performance in various applications. Featuring a convenient push-in connection method, this terminal block allows for quick and easy installation. It offers three connections, ideal for connecting multiple wires. The terminal block supports a wide range of cross sections, from 0.5mm² to 10mm², making it versatile for different wire sizes. The AWG range of 20-8 further enhances compatibility with wiring systems. With a compact width of 8.2mm and a height of 42.2mm, this terminal block can be easily installed in tight spaces. Its attractive blue color adds visual appeal while also helping with identification. The terminal block is designed for mounting on NS 35/7,5 or NS 35/15, ensuring compatibility with standard mounting systems. Overall, the PHOENIX CONTACT Feed-through Terminal Block (part number 3211485) is a reliable and convenient solution for connecting electrical wires and contributes to the efficiency and effectiveness of electrical installations.
Search Keywords:
3211485
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
3,091
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$3.43
$171.500
100
$3.38
$338.000
250
$3.33
$832.500
500
$3.28
$1,640.000
1,000
$3.23
$3,230.000
2,500
$3.18
$7,950.000
5,000
$3.13
$15,650.000
7,500
+
$3.08
$23,100.000
Product Guides
Accessories
CLIPFIX 35-5
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBS 4-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: gray
D-PT 6-TWIN
End cover - length: 74 mm - width: 2.2 mm - height: 36 mm - color: gray
FBS 6-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue
DP PS-8
Spacer plate - length: 22.4 mm - width: 8.2 mm - height: 29 mm - number of positions: 1 - ...
FBS 3-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: blue
E/UK 1
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
FBS 3-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: gray
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
FBS 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 5-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: gray
FBS 6-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: gray
FBS 10-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: blue
E/NS 35 N
End clamp - width: 9.5 mm - color: gray
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: gray
FBSR 16-8
Plug-in bridge - pitch: 8.2 mm - width: 129.5 mm - number of positions: 16 - color: red
FBSRH 3-8
Short-circuit connector - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: ...
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
PAI-4-FIX BK
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: black
PAI-4-FIX BN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: brown
PAI-4-FIX BU
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: blue
PAI-4-FIX GN
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: green
PAI-4-FIX GY
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: gray
PAI-4-FIX RD
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: red
US-TM 100
Marker for terminal blocks - Card - white - unlabeled - can be labeled with: BLUEMARK ID C ...
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
FBSR 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.8 mm - number of positions: 2 - color: red
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
FBS 3-8
Plug-in bridge - pitch: 8.2 mm - width: 22.9 mm - number of positions: 3 - color: red
FBSR 4-8
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: red
FBS 5-8
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: red
FBS 6-8
Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: red
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
FBSRH 2-8
Short-circuit connector - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: ...
FBSRH 4-8
Short-circuit connector - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: ...
MPS-IH RD
Insulating sleeve - color: red
PAI-4-FIX OG
4 mm test adapter - for terminal blocks with 8.2 mm pitch
PAI-4-FIX VT
Test adapter - for 4 mm test plug and terminal blocks with 4.2 mm ... 8.2 mm pitch - color ...
PAI-4-FIX YE
Test adapter - for 4 mm test plug and terminal blocks with 8.2 mm pitch - color: yellow
PS-8
Test plugs - color: red
PT-IL
Operating decal for the push-in Technology
SB-MER 2-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 16.4 mm - number of positions: ...
SB-MER 3-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 24.6 mm - number of positions: ...
SB-MER 4-8
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: ...
UCT-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TMF 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZB 8:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
ZBF 8:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
ZB 8 CUS
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
ZBF 8 CUS
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
ZB 8,LGS:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
ZB 8,QR:FORTL.ZAHLEN
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
FBSR 10-8
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: red
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
FBS 2-8 GY
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: gray
FBS 4-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 31.1 mm - number of positions: 4 - color: blue
FBS 5-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 39.3 mm - number of positions: 5 - color: blue
UC-TMF 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 8
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
FBS 10-8 CT
Plug-in bridge - pitch: 8.2 mm - width: 80.3 mm - number of positions: 10 - color: orange
UC-TMF 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
UC-TM 8 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
CUSTOMERS
ALSO BOUGHT
3-770522-1
SL156 HOODED CONTACT, LP LF
DM537447
Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG
55BCF10
Power Line Filter RFI 50Hz/60Hz 55A 480VAC Terminal Block Flange Mount
04.326.2153.8
Connector Accessories Cover With Marking Facility Yellow
09-50-3031
Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag