3211951
Phoenix ContactPlug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: blue
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3211951
Alias/AKA:
PP-H 4/ 1-L BU
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 1 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 42.3 mm - color: blue
Search Keywords:
3211951
IN STOCK:
0
Manufacturer Stock:
44
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$3.069
$3.069
50
$2.790
$139.500
100
$2.620
$262.000
250
$2.470
$617.500
500
$2.340
$1,170.000
1,000
$2.310
$2,310.000
2,500
$2.250
$5,625.000
5,000
$2.220
$11,100.000
7,500
+
$2.180
$16,350.000
Accessories
MPS-IH WH
Insulating sleeve - color: white
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH YE
Insulating sleeve - color: yellow
PSH 5-10
Shield connection clamp - color: black
PRT/2
Latching - can only be released using a screwdriver - length: 23.2 mm - width: 9 mm - numb ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
UCT-TMF 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 6:UNBEDRUCKT
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
PR
Latching - length: 29.8 mm - width: 4.4 mm - number of positions: 1 - color: orange
PR/2
Latching - length: 29.8 mm - width: 10 mm - number of positions: 2 - color: orange
PRZ
Latching - length: 63.6 mm - width: 9.7 mm - number of positions: 2 - color: orange
PSH 3- 6
Shield connection clamp - color: black
PH 4/4
Cable housing - pitch: 6.2 mm - length: 21 mm - width: 24.8 mm - height: 52.3 mm - number ...
ST-BW
Actuation tool - for all 2.5 mm² - 4.0 mm² spring-cages
MPS-IH RD
Insulating sleeve - color: red
ZBF 6 CUS
Zack Marker strip - flat - Strip - can be ordered: Strip - white - labeled according to cu ...
UC-TMF 6
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 6 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...