help desk software

3212022

Phoenix Contact

Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 3 - number of positions: 3 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 18.6 mm - height: 42.3 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3212022
Alias/AKA:
PP-H 4/ 3
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Plug - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in / plug connection - number of connections: 3 - number of positions: 3 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 18.6 mm - height: 42.3 mm - color: gray
Search Keywords:
3212022
IN STOCK: 45
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.96
$44.800
25
$8.00
$200.000
50
$7.42
$371.000
100
$7.12
$712.000
250
$6.93
$1,732.500
500
$6.75
$3,375.000
1,000 +
$6.65
$6,650.000
Tools/3D Models