3212066
Phoenix ContactGround modular terminal block - connection method: Power-Turn connection - number of connections: 2 - cross section: 2.5 mm² - 35 mm² - AWG: 12 - 2 - width: 16 mm - color: green-yellow - mounting type: NS 35/15
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3212066
Alias/AKA:
PTPOWER 35-PE
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
2-12 AWG
Operating Temperature:
N/A
Ground modular terminal block - connection method: Power-Turn connection - number of connections: 2 - cross section: 2.5 mm² - 35 mm² - AWG: 12 - 2 - width: 16 mm - color: green-yellow - mounting type: NS 35/15
Search Keywords:
3212066
IN STOCK:
31
Can Ship immediately
Manufacturer Stock:
149
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$16.07
$160.700
30
$15.21
$456.300
50
$14.63
$731.500
100
$14.27
$1,427.000
250
$13.93
$3,482.500
500
$13.72
$6,860.000
1,000
+
$13.45
$13,450.000
Product Guides
Accessories
FBS 2-16
Plug-in bridge - pitch: 16 mm - length: 43.7 mm - width: 25.9 mm - number of positions: 2 ...
NS 35/15 CU UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
UC-TMF 16
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TMF 16 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
NS 35/15 CAP
DIN rail end piece - for DIN rail NS 35/15
US-TM 100
Marker for terminal blocks - Card - white - unlabeled - can be labeled with: BLUEMARK ID C ...
NS 35/15 WH PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
UCT-TMF 16
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
UCT-TM 16
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
ZBF 16:UNPRINTED
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
CLIP-PROJECT PROFESSIONAL
Multilingual software for terminal strip configuration. A marking module enables the profe ...
UC-TM 16
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
UC-TM 16 CUS
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
E/AL-NS 35
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed ...
NS 35/15 PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 ZN PERF 2000MM
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
NS 35/15 ZN UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
NS 35/15 AL UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
ZB 16:UNPRINTED
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
NS 35/15 WH UNPERF 2000MM
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
CUSTOMERS
ALSO BOUGHT
3036136
Ground modular terminal block - connection method: Spring-cage connection - number of conn...
1757824-7
D Sub Connector - HD15 - Size 1 - 15 Contacts - Receptacle - Crimp - AMPLIMITE 90 Series -...
3044241
Ground modular terminal block - connection method: Screw connection - number of connection...
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
BW100EAG-3P075
Circuit Breaker Thermal Magnetic 3Pole 75A 690VAC/250VDC