help desk software
DATA SHEET

3212133

Phoenix Contact

Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.5 mm²- 10 mm² - AWG: 20 - 8 - nominal current: 10 A - nom. voltage: 250 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - color: black .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3212133
Alias/AKA:
PT 6-HESILED 250 (6 3X32)
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.5 mm²- 10 mm² - AWG: 20 - 8 - nominal current: 10 A - nom. voltage: 250 V - width: 8.2 mm - fuse type: G / 6,3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords:
3212133
IN STOCK: 40
Can Ship immediately
Manufacturer Stock:
794   can ship 12/2/24
Factory Lead-Time
6 Weeks can ship 1/1/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.62
$19.620
10
$18.51
$185.100
25
$17.52
$438.000
50
$16.85
$842.500
100
$16.44
$1,644.000
250
$16.04
$4,010.000
500 +
$15.80
$7,900.000
Tools/3D Models
Product Guides