3212646
Phoenix ContactPlug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 15 - number of positions: 15 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 52.5 mm - height: 31.3 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3212646
Alias/AKA:
PP-H 1 5/S/15
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
15
Maximum Voltage Rating:
N/A
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 15 - number of positions: 15 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 52.5 mm - height: 31.3 mm - color: gray
Search Keywords:
3212646
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$22.47
$22.470
5
$22.13
$110.650
10
$21.80
$218.000
13
$21.47
$279.110
25
$16.75
$418.750
38
$15.43
$586.340
50
+
$15.12
$756.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1414N4PHE
enclosure - NEMA 4; piano hinge, clamped cover; grey; steel; with inner panel
1217641-1
TAB, 059 SERIES, R.H. MAG-MATE
1217642-1
TAB, 059 SERIES, L.H. MAG-MATE
755430-2
Extraction Tool for MULTILOCK 70
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug