3212659
Phoenix ContactPlug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3212659
Alias/AKA:
PP-H 1 5/S/1-L
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: gray
Search Keywords:
3212659
IN STOCK:
250
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
50
$1.74
$87.000
250
$1.54
$385.000
500
$1.48
$740.000
1,000
$1.44
$1,440.000
2,500
$1.40
$3,500.000
5,000
$1.38
$6,900.000
7,500
$1.36
$10,200.000
10,000
+
$1.34
$13,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0814788
Terminal Strip Marker Carrier KLM Series | Phoenix Contact 0814788
3209594
Ground modular terminal block - connection method: Push-in connection - number of connecti...
2320238
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - o...
3208142
End cover - length: 45 mm - width: 2.2 mm - height: 24.3 mm - color: gray
412-59584-G
Cover For MAP55 AC-DC Series Of Power Supplies