3212675
Phoenix ContactPlug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3212675
Alias/AKA:
PP-H 1 5/S/1-L GNYE
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
PC Terminal Block
Mounting:
Cable Mount
Gender:
PL
Termination Method:
Spring Clamp
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
500 V
Maximum Current Rating:
17.5 A
Wire Size:
14-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3212675 is a plug with a nominal voltage of 500 V and a nominal current of 17.5 A. It features a push-in connection method with one connection and one position. The plug can accommodate wire cross sections ranging from 0.14 mm² to 1.5 mm² (AWG 26-14). It has a width of 3.5 mm, a height of 31.3 mm, and is color-coded in green-yellow for easy identification. Ideal for secure and efficient electrical connections, this plug is a reliable choice for various applications.
Search Keywords:
3212675
IN STOCK:
0
Manufacturer Stock:
44
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$1.914
$1.914
50
$1.740
$87.000
250
$1.540
$385.000
500
$1.480
$740.000
1,000
$1.440
$1,440.000
2,500
$1.400
$3,500.000
5,000
$1.380
$6,900.000
7,500
$1.360
$10,200.000
10,000
+
$1.340
$13,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3208142
End cover - length: 45 mm - width: 2.2 mm - height: 24.3 mm - color: gray
3212659
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connecti...
3212688
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connecti...
3212714
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connecti...
3212730
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connecti...