help desk software
DATA SHEET

3212691

Phoenix Contact

Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: blue

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3212691
Alias/AKA:
PP-H 1 5/S/1-M BU
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Plug - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - height: 31.3 mm - color: blue
Search Keywords:
3212691
IN STOCK: 0
Manufacturer Stock:
29   can ship 12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.914
$1.914
50
$1.740
$87.000
250
$1.540
$385.000
500
$1.480
$740.000
1,000
$1.440
$1,440.000
2,500
$1.400
$3,500.000
5,000
$1.380
$6,900.000
7,500
$1.360
$10,200.000
10,000 +
$1.340
$13,400.000
Tools/3D Models
Product Guides