help desk software
DATA SHEET

3213069

Phoenix Contact

Plug-in bridge - pitch: 3.5 mm - number of positions: 20 - color: red .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3213069
Alias/AKA:
FBS 20-3 5
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Plug-In Bridge
Pitch:
3.5 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
17.5 A
Operating Temperature:
N/A
Enhance the efficiency of your connections with the PHOENIX CONTACT Plug-in Bridge. This bridge features a compact design with a pitch of 3.5 mm and 20 positions, making it ideal for various applications. The vibrant red color adds a pop of color for easy identification and organization. Upgrade your connectivity with this reliable plug-in bridge from PHOENIX CONTACT.
Search Keywords:
3213069
IN STOCK: 84
Can Ship immediately
Manufacturer Stock:
1,153   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.40
$67.000
25
$11.96
$299.000
50
$11.10
$555.000
100
$10.50
$1,050.000
250
$10.34
$2,585.000
500
$10.09
$5,045.000
1,000 +
$9.94
$9,940.000
Tools/3D Models
Product Guides