help desk software
DATA SHEET

3213153

Phoenix Contact

Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3213153
Alias/AKA:
FBS 2-3 5 GY
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Plug-In Bridge
Pitch:
3.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Plug-in bridge - pitch: 3.5 mm - number of positions: 2 - color: gray
Search Keywords:
3213153
IN STOCK: 150
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.869
$43.450
250
$0.733
$183.250
500
$0.722
$361.000
1,000
$0.667
$667.000
2,500
$0.651
$1,627.500
5,000
$0.635
$3,175.000
7,500
$0.626
$4,695.000
10,000 +
$0.616
$6,160.000
Tools/3D Models
Product Guides