3214259
Phoenix ContactMulti-level terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3214259
Alias/AKA:
UT 2 5-3L
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Multi-Level Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
19 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Phoenix Contact UT 2.5-3L Modular Terminal Blocks feature reliable screw-clamp connection technology and three terminal levels with corrosion-resistant copper alloy components. These triple-level terminal blocks support push-in bridging on each level to save space and distribute power. Phoenix Contact's innovative Reakdyne screw-clamp design prevents screws from backing out of the blocks. The UT 2.5-3L series can offer current ratings of 300V at 20A or 600V at 5A, with 26AWG to 12AWG under UL file # E60425. The robust design makes the Phoenix Contact UT 2.5-3L Terminal Blocks ideal for energy, oil and gas, water treatment, machine building, and other industrial automation systems, as well as, mission-critical applications.
FEATURES
3 terminal levels with corrosion-resistant copper alloy components
Innovative Reakdyne design prevents screws from backing out
Push-in bridging on each level saves space while distributing power
Certifications/Approvals: CUL, UL
Search Keywords:
3214259
IN STOCK:
6,061
Ships today, if you order in
Manufacturer Stock:
8,150
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
5
$6.39
$31.950
25
$5.67
$141.750
100
$5.02
$502.000
250
$4.75
$1,187.500
500
$4.68
$2,340.000
1,000
$4.56
$4,560.000
2,500
$4.50
$11,250.000
5,000
+
$4.43
$22,150.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
RM1E48V50
SSR AS 480V 50A 0-10V
87631-4
08 MODIV HSG DR MRKD .100 POL
DFC3M
Safety Puller - For Use With Mersen 1-1/2" X 13/32" Midget or Class CC Fuses.
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray