3214262
Phoenix ContactMulti-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3214262
Alias/AKA:
UT 2 5-3PV
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Multi-Level Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
19 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3214262 is a multi-level terminal block with an equipotential bonder. It features a screw connection for easy and secure wiring. The terminal block has a wide range of cross section compatibility, from 0.14 mm² to 4 mm², making it suitable for various applications. It is designed to accommodate wire sizes ranging from AWG 26 to 12. The terminal block has a compact width of 5.2 mm, allowing for efficient use of space. It comes in a versatile gray color that blends well with different industrial settings. The mounting type options include NS 35/7,5 and NS 35/15, providing flexibility in installation.
Search Keywords:
3214262
IN STOCK:
893
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.39
$31.950
25
$5.67
$141.750
100
$5.02
$502.000
250
$4.75
$1,187.500
500
$4.68
$2,340.000
1,000
$4.56
$4,560.000
2,500
$4.50
$11,250.000
5,000
+
$4.43
$22,150.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
3004100
Fuse modular terminal block - fuse type: Glass / ceramics / ... - number of positions: 1 -...
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
BW9N0CA
Molded Case Circuit Breakers Handles
BNDN1000
DIN Rail, 35mm, 1m Long