3214301
Phoenix ContactGround modular terminal block - connection method: Screw connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3214301
Alias/AKA:
UT 2 5-PE/L/L
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Ground Modular Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
The PHOENIX CONTACT part 3214301 is a high-quality modular terminal block designed for grounding applications. It features a convenient screw connection method, allowing for easy and secure wire installation. This terminal block accommodates a wide range of wire sizes, from 0.14 mm² to 4 mm² (AWG 26-12), making it versatile for various applications. The terminal block has a compact width of 5.2 mm and comes in a sleek gray color. It is designed for easy mounting on NS 35/7,5 or NS 35/15 DIN rails, providing a secure and efficient grounding solution for your electrical systems.
Search Keywords:
3214301
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
6,505
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
5
$9.20
$46.000
25
$7.76
$194.000
50
$7.27
$363.500
100
$6.84
$684.000
250
$6.74
$1,685.000
500
$6.64
$3,320.000
1,000
+
$6.54
$6,540.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
GMA-10-R
Fuse Miniature Fast Acting 10A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
3026654
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
70543-0001
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube
3032208
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
3214314
End cover - length: 90 mm - width: 2.2 mm - height: 69.8 mm - color: gray