Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240016
Alias/AKA:
C-RCI 1 5/M3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3 mm
Wire Size:
16-21 AWG
Color:
Red
Operating Temperature:
-20 to 105 °C
This red ring cable lug is designed for use with cables ranging from 0.5 to 1.5 mm² and features an M3 size. It is a durable and reliable electrical component used for secure and efficient connections in various applications.
Search Keywords:
3240016
IN STOCK:
2,400
Can Ship immediately
Manufacturer Stock:
1,482
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$0.6875
$68.750
300
$0.5833
$174.990
1,000
$0.5746
$574.600
2,500
$0.5203
$1,300.750
5,000
$0.5125
$2,562.500
7,500
$0.5000
$3,750.000
10,000
$0.4925
$4,925.000
15,000
+
$0.4851
$7,276.500
Product Guides