help desk software
DATA SHEET

3240017

Phoenix Contact

Ring cable lug - red - 0.5 ... 1.5 mm² - M3.5

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240017
Alias/AKA:
C-RCI 1 5/M3 5
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
16-21 AWG
Color:
Red
Operating Temperature:
-20 to 105 °C
Ring cable lug - red - 0.5 ... 1.5 mm² - M3.5
Search Keywords:
3240017
IN STOCK: 600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6875
$68.750
300
$0.5833
$174.990
1,000
$0.5746
$574.600
2,500
$0.5203
$1,300.750
5,000
$0.5125
$2,562.500
7,500
$0.5000
$3,750.000
10,000
$0.4925
$4,925.000
15,000 +
$0.4851
$7,276.500
Tools/3D Models
Product Guides