Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240018
Alias/AKA:
C-RCI 1 5/M4
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
-20 to 105 °C
This red ring cable lug by PHOENIX CONTACT (part number 3240018) is designed for use with wires ranging from 0.5 to 1.5 mm² in size. The lug features an M4 screw size and provides a secure connection for electrical applications. Made with high-quality materials, this ring cable lug ensures reliable performance and durability.
Search Keywords:
3240018
IN STOCK:
1,560
Can Ship immediately
On Order:
3,000
can ship 11/27/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6875
$68.750
300
$0.5833
$174.990
1,000
$0.5746
$574.600
2,500
$0.5203
$1,300.750
5,000
$0.5125
$2,562.500
7,500
$0.5000
$3,750.000
10,000
$0.4925
$4,925.000
15,000
+
$0.4851
$7,276.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7131-WH001
Hook-up Wire 22AWG 1.58mm Tinned Copper - White - 300V - 304.8m (1000ft)/Spool
1375819-1
Socket Contact Tin 22-26 AWG Crimp
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
43645-0200
Conn Housing F 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag