Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240020
Alias/AKA:
C-RCI 1 5/M6
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Red
Operating Temperature:
-20 to 105 °C
Ring cable lug - red - 0.5 ... 1.5 mm² - M6
Search Keywords:
3240020
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
163
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$0.811
$81.100
300
$0.695
$208.500
1,000
$0.685
$685.000
2,500
$0.617
$1,542.500
5,000
$0.608
$3,040.000
7,500
$0.599
$4,492.500
10,000
$0.590
$5,900.000
15,000
+
$0.581
$8,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-104480-6
Contact - AMPMODU Short Point Series - Socket - Crimp - 22 AWG - Gold Plated Contacts.
V23079A2001B301
Signal Relay 5VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical
D1D20
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output...