Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240023
Alias/AKA:
C-RCI 2 5/M4
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
-20 to 105 °C
The PHOENIX CONTACT CANADA part 3240023 is a durable ring cable lug designed for reliable electrical connections. This blue-colored lug is suitable for cables with a cross-section of 1.5 to 2.5 mm² and features an M4 screw terminal for secure attachment. Trust this high-quality component for your electrical projects.
Search Keywords:
3240023
IN STOCK:
400
Can Ship immediately
On Order:
1,000
can ship 11/1/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4975
$49.750
300
$0.4900
$147.000
1,000
$0.4804
$480.400
2,500
$0.4732
$1,183.000
5,000
$0.4661
$2,330.500
7,500
$0.4591
$3,443.250
10,000
$0.4522
$4,522.000
15,000
+
$0.4454
$6,681.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
5745137-2
Jackscrew - Slotted For AMPLIMITE Series - 0.200" (5.08mm) Length Below Head - 4-40 Thread...
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
43645-0200
Conn Housing F 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag