Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240029
Alias/AKA:
C-RCI 6/M6
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Yellow
Operating Temperature:
-20 to 105 °C
This PHOENIX CONTACT part 3240029 is a yellow ring cable lug designed for cables with a cross-section of 4 to 6 mm². It features an M6 screw size for secure connections. This cable lug is ideal for various electrical applications where a reliable and durable connection is required.
Search Keywords:
3240029
IN STOCK:
175
Ships today, if you order in
On Order:
4,000
can ship 12/23/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.082
$27.050
250
$0.902
$225.500
500
$0.888
$444.000
1,000
$0.815
$815.000
2,500
$0.793
$1,982.500
5,000
$0.773
$3,865.000
7,500
$0.761
$5,707.500
10,000
+
$0.750
$7,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1218C-SL001
Slate - 304.8m (1000ft)/Spool
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
AH165-VR02
Switch Push Button N.C. DPST Round Button Momentary Contact Quick Connect/Solder Panel Mou...
RP8100B2M1CEBLKBLKRED
Switch Push Button OFF (ON) SPST Curved Round Button 0.125A 125VAC 50VDC Momentary Contact...
29-761-5
Switch Accessory - Locking Ring - 15/32" Bushing Mounted Toggle Switches.