Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240030
Alias/AKA:
C-RCI 6/M8
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Yellow
Operating Temperature:
-20 to 105 °C
PHOENIX CONTACT part 3240030 is a high-quality ring cable lug in yellow color, suitable for cable sizes ranging from 4 to 6 mm². The lug is designed to securely connect cables to M8 terminals, ensuring reliable electrical connections in various applications. Made with durable materials, this ring cable lug from PHOENIX CONTACT is a dependable solution for your electrical needs.
Search Keywords:
3240030
IN STOCK:
2,934
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.082
$27.050
250
$0.902
$225.500
500
$0.888
$444.000
1,000
$0.815
$815.000
2,500
$0.793
$1,982.500
5,000
$0.773
$3,865.000
7,500
$0.761
$5,707.500
10,000
+
$0.750
$7,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3200218
Ferrule - length: 6 mm - color: silver
43030-0007
Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag
3240031
Ring cable lug - yellow - 4 ... 6 mm² - M10
43645-0200
Conn Housing F 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
43645-0300
Conn Housing F 3 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag