Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240031
Alias/AKA:
C-RCI 6/M10
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Yellow
Operating Temperature:
-20 to 105 °C
The PHOENIX CONTACT part 3240031 is a ring cable lug designed for use in electrical connections. Its bright yellow color makes it easily identifiable and enhances safety in industrial applications. It is suitable for cables with a cross-section of 4 to 6 mm² and features an M10 screw size for secure fastening. This ring cable lug ensures reliable and efficient electrical connections in a wide range of industries.
Search Keywords:
3240031
IN STOCK:
575
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$1.49
$37.250
250
$1.24
$310.000
500
$1.22
$610.000
1,000
$1.11
$1,110.000
2,500
$1.09
$2,725.000
5,000
$1.06
$5,300.000
7,500
$1.05
$7,875.000
10,000
+
$1.03
$10,300.000
Product Guides