Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240033
Alias/AKA:
C-FCI 1 5/M3 5
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Red
Operating Temperature:
N/A
Fork-type cable lug - red - 0.5 - 1.5 mm² - M3,5
Search Keywords:
3240033
IN STOCK:
1,068
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6696
$66.960
300
$0.5682
$170.460
1,000
$0.5597
$559.700
2,500
$0.5068
$1,267.000
5,000
$0.4992
$2,496.000
7,500
$0.4870
$3,652.500
10,000
$0.4797
$4,797.000
15,000
+
$0.4725
$7,087.500
Product Guides
CUSTOMERS
ALSO BOUGHT
82PR500KLF
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Ho...
322798
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...
EV14-10RB-Q
StrongHold Ring Terminal, Non-Insulated, 16 - 14 AWG, #10 Stud Size. | Panduit E14-10RB-Q