help desk software
DATA SHEET

3240037

Phoenix Contact

Fork-type cable lug - blue - 1.5 - 2.5 mm² - M3

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240037
Alias/AKA:
C-FCI 2 5/M3
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
N/A
Fork-type cable lug - blue - 1.5 - 2.5 mm² - M3
Search Keywords:
3240037
IN STOCK: 0
Manufacturer Stock:
54   can ship 11/18/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks can ship 11/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.7093
$0.709
100
$0.6448
$64.480
300
$0.5944
$178.320
1,000
$0.5360
$536.000
2,500
$0.5005
$1,251.250
5,000
$0.4574
$2,287.000
7,500
$0.4505
$3,378.750
10,000
$0.4438
$4,438.000
15,000 +
$0.4371
$6,556.500
Tools/3D Models
Product Guides