Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240038
Alias/AKA:
C-FCI 2 5/M3 5
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
N/A
Fork-type cable lug - blue - 1.5 - 2.5 mm² - M3,5
Search Keywords:
3240038
IN STOCK:
1,400
Can Ship immediately
Manufacturer Stock:
2,099
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.6402
$64.020
300
$0.5489
$164.670
1,000
$0.5406
$540.600
2,500
$0.4936
$1,234.000
5,000
$0.4862
$2,431.000
7,500
$0.4758
$3,568.500
10,000
$0.4687
$4,687.000
15,000
+
$0.4616
$6,924.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
61-622
Conn Circular M 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
1837-103
Spring Loaded Binding Post - 10-32 Thread - 5/16" Mounting Hole - 1/16" Min Panel Thicknes...
RSP-750-48
AC/DC Power Supply - 1 Output - 48V@15.7A - 753.6W
PV8-56R-QY
Ring Terminal, large wire, 8 AWG, 5/16" stud size, vinyl insulated, standard package.
D-181-2222-90/9
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...