Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240039
Alias/AKA:
C-FCI 2 5/M4
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Blue
Operating Temperature:
N/A
The PHOENIX CONTACT part 3240039 is a fork-type cable lug designed for electrical connections. It is color-coded blue for easy identification and is suitable for cables with a cross-section of 1.5 to 2.5 mm². The cable lug features an M4 screw for secure attachment, ensuring reliable and durable connections in various electrical applications.
Search Keywords:
3240039
IN STOCK:
6,100
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6696
$66.960
300
$0.5682
$170.460
1,000
$0.5597
$559.700
2,500
$0.5068
$1,267.000
5,000
$0.4992
$2,496.000
7,500
$0.4870
$3,652.500
10,000
$0.4797
$4,797.000
15,000
+
$0.4725
$7,087.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2620.0
Ferrules Terminal 24AWG 10mm 2.3mm Tin
3008012
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection m...
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
350778-1
Rectangular Connector Housing - Receptacle - Male or Female Contact - 2 Position - 1 Row -...
3240016
Ring cable lug - red - 0.5 ... 1.5 mm² - M3