Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240079
Alias/AKA:
C-RC 2 5/M5 DIN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
110(Max) °C
Ring cable lug - non-insulated - 1.1 ... 2.5 mm² - M5
Search Keywords:
3240079
IN STOCK:
3,005
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6063
$60.630
500
$0.3871
$193.550
1,000
$0.3405
$340.500
2,500
$0.3160
$790.000
5,000
$0.2962
$1,481.000
7,500
$0.2932
$2,199.000
10,000
$0.2903
$2,903.000
15,000
+
$0.2874
$4,311.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3240084
Ring cable lug - non-insulated - 2.6 ... 6 mm² - M5
EYECAP-SIT(A)4BK
Safety Cap for Crimp Terminals 14-12 AWG - Black Band turns White w/Temp Rise
EYECAP-SIT(A)4G
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 4mm² - Green.
3-6036P1-BK
Heavy Duty Power Connector - SB ®175 Enviromental Boot - Source
EYECAP-SIT(A)6BK
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 6mm² - Black.