Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240083
Alias/AKA:
C-RC 6/M4 DIN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
110(Max) °C
Ring cable lug - non-insulated - 2.6 ... 6 mm² - M4
Search Keywords:
3240083
IN STOCK:
500
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5357
$26.785
500
$0.4545
$227.250
1,000
$0.4477
$447.700
2,500
$0.4110
$1,027.500
5,000
$0.4000
$2,000.000
7,500
$0.3940
$2,955.000
10,000
$0.3881
$3,881.000
15,000
+
$0.3823
$5,734.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7053-BK005
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Black - 100 ft - Tinned Copper
6716-BK005
Hook Up Wire - Stranded - 16 (26/30) AWG - 600V - mPPE - Black - 100 ft - Tinned Copper
180-015-173L000
Male High-Density D-Sub 15 Position Straight Crimp and Poke
PM6-3R-L
Metric ring terminal, 2.5 – 6.0mm²+ + wire range, M3 stud size, non-insulated, bulk packag...