help desk software
DATA SHEET

3240084

Phoenix Contact

Ring cable lug - non-insulated - 2.6 ... 6 mm² - M5 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240084
Alias/AKA:
C-RC 6/M5 DIN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
110(Max) °C
This high-quality non-insulated ring cable lug is designed to provide a secure and reliable connection for cables with a cross-section ranging from 2.6mm² to 6mm². The M5 size ensures compatibility with a variety of terminal blocks and connectors. Perfect for industrial applications, this ring cable lug is a durable and efficient solution for your electrical connections. Trust in the precision engineering of PHOENIX CONTACT for all your cable termination needs.
Search Keywords:
3240084
IN STOCK: 1,778
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5446
$27.230
500
$0.4621
$231.050
1,000
$0.4552
$455.200
2,500
$0.4122
$1,030.500
5,000
$0.4060
$2,030.000
7,500
$0.3999
$2,999.250
10,000
$0.3939
$3,939.000
15,000 +
$0.3880
$5,820.000
Tools/3D Models
Product Guides