Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240089
Alias/AKA:
C-RC 10/M5 DIN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
110(Max) °C
The PHOENIX CONTACT part 3240089 is a ring cable lug designed for non-insulated connections. It is suitable for use with cables up to 10 mm² in size. The cable lug features an M5 threaded hole for easy and secure installation. It is made from high-quality materials to ensure durability and reliable performance. This ring cable lug is ideal for various applications that require strong and efficient connections.
Search Keywords:
3240089
IN STOCK:
5,000
Can Ship immediately
On Order:
6,000
can ship 12/12/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.704
$70.400
300
$0.655
$196.500
1,000
$0.612
$612.000
2,500
$0.576
$1,440.000
5,000
$0.543
$2,715.000
7,500
$0.535
$4,012.500
10,000
$0.527
$5,270.000
15,000
+
$0.519
$7,785.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
321298
TERMINAL,SOLIS R 6 10
ES2000-NO.3-B8-0-STK
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 4:1 - 0.427 " - 10.85 mm - Black - 4...
212013-01
Cable Assembly Power Cord 2.133m 16AWG 3 POS Power to 3 POS Power M-F