Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240094
Alias/AKA:
C-RC 16/M5 DIN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
110(Max) °C
Ring cable lug - non-insulated - 16 mm² - M5
Search Keywords:
3240094
IN STOCK:
700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.200
$120.000
300
$1.182
$354.600
500
$1.164
$582.000
1,000
$1.054
$1,054.000
2,500
$1.038
$2,595.000
5,000
$1.013
$5,065.000
7,500
$0.998
$7,485.000
10,000
+
$0.983
$9,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
108-1721-101
1792032
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
B-044-24-N-LF
B-044-24-N-LF
RNF-100-MINI-SPL-3/4-BK
3/4 inch Flame-Retardant, General Purpose, Polyolefin Heat Shrink Tubing, 2:1 shrink ratio...
3540S-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...