help desk software
DATA SHEET

3240096

Phoenix Contact

Ring cable lug - non-insulated - 16 mm² - M8

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240096
Alias/AKA:
C-RC 16/M8 DIN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
110(Max) °C
Ring cable lug - non-insulated - 16 mm² - M8
Search Keywords:
3240096
IN STOCK: 0
On Order:
600   can ship 12/16/24 
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.215
$121.500
300
$1.197
$359.100
500
$1.179
$589.500
1,000
$1.068
$1,068.000
2,500
$1.052
$2,630.000
5,000
$1.026
$5,130.000
7,500
$1.011
$7,582.500
10,000 +
$0.995
$9,950.000
Tools/3D Models
Product Guides