Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240100
Alias/AKA:
C-RC 25/M6 DIN
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
Silver
Operating Temperature:
110(Max) °C
Ring cable lug - non-insulated - 25 mm² - M6
Search Keywords:
3240100
IN STOCK:
600
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$1.79
$179.000
300
$1.70
$510.000
500
$1.63
$815.000
1,000
$1.59
$1,590.000
2,500
$1.55
$3,875.000
5,000
$1.53
$7,650.000
7,500
$1.51
$11,325.000
10,000
+
$1.49
$14,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
99-0486-52-08
M12-A Female angled connector, Contacts: 8, 6.0-8.0mm, unshielded, screw clamp, IP67
1778124
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
JB3816-2
Junction Block - 250 A - Steel - Thermoplastic - Stud - 2.12in. L x 0.75in. W - Black.
3240101
Ring cable lug - non-insulated - 25 mm² - M8