3240192
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 60 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240192
Alias/AKA:
CD 40X60
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
24
Material:
Polyvinyl Chloride
Color:
Gray
The PHOENIX CONTACT part 3240192 is a high-quality cable duct designed specifically for installation and mounting in control cabinets. The cable duct is gray in color and comes with an upper part and mounting base. It has a width of 40 mm, a height of 60 mm, and a length of 2000 mm, making it ideal for organizing and routing cables within control cabinets. This cable duct is durable, easy to install, and provides a neat and professional appearance to any control cabinet setup.
Search Keywords:
3240192
IN STOCK:
115
Can Ship immediately
Manufacturer Stock:
2,352
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
5
$17.11
$85.550
24
$15.26
$366.240
48
$14.17
$680.160
72
$13.59
$978.480
120
$13.23
$1,587.600
264
$12.89
$3,402.960
504
+
$12.69
$6,395.760
Product Guides
Accessories
CD COVER 40
Cover for cable duct - gray - width: 40 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
CUSTOMERS
ALSO BOUGHT
F40J1K0E
Res Wirewound 1K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
RH2B-ULD-DC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
5ST3010
Auxiliary current switch for Circuit Breaker
0818085
Connector Accessories Terminal Block Marker Straight Polyamide White
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...