3240193
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240193
Alias/AKA:
CD 60X60
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
18
Color:
Gray
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 60 mm - length: 2000 mm
Search Keywords:
3240193
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
648
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$19.29
$19.290
18
$18.12
$326.160
36
$17.09
$615.240
108
$15.95
$1,722.600
252
$15.54
$3,916.080
504
$15.30
$7,711.200
1,008
+
$14.95
$15,069.600
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
CD COVER 60
Cover for cable duct - gray - width: 60 mm - length: 2000 mm
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
CUSTOMERS
ALSO BOUGHT
58.504.0055.0
Conn Feed-Through Terminal Block 2 POS Screw RA Cable Mount 32A
0818085
Connector Accessories Terminal Block Marker Straight Polyamide White
1201442
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on...
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...