3240198
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 40 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240198
Alias/AKA:
CD 40X80
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
16
Material:
Polyvinyl Chloride
Color:
Gray
The 3240198 is cable duct for installation and mounting in control cabinets with comprising upper part and mounting base. This wiring duct has a minimum operating temperature of -5 °C and a maximum of 60 °C.
Search Keywords:
3240198
IN STOCK:
539
Can Ship immediately
Manufacturer Stock:
1,334
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$19.94
$19.940
16
$18.73
$299.680
32
$17.66
$565.120
64
$16.71
$1,069.440
112
$16.46
$1,843.520
256
$16.06
$4,111.360
512
+
$15.82
$8,099.840
Product Guides
Accessories
CD COVER 40
Cover for cable duct - gray - width: 40 mm - length: 2000 mm
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
RM1E48AA100
SSR AS 480V 100A 4-20MA
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
AR30E0R-01R
Switch Push Button N.C. SPST Round Extended Button Momentary Contact Screw Panel Mount
66602-1
III+ PIN,18-14,TIN-LEAD,LP