3240199
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240199
Alias/AKA:
CD 60X80
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
18
Material:
Polyvinyl Chloride
Color:
Gray
The 3240199 is cable duct for installation and mounting in control cabinets with comprising upper part and mounting base. This wiring duct has a minimum operating temperature of -5 °C and a maximum of 60 °C.
Search Keywords:
3240199
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
220
can ship
12/9/24
On Order:
50
can ship 12/23/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$23.17
$23.170
18
$20.52
$369.360
36
$19.68
$708.480
54
$19.38
$1,046.520
108
$19.09
$2,061.720
252
$18.66
$4,702.320
504
+
$18.38
$9,263.520
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
CD COVER 60
Cover for cable duct - gray - width: 60 mm - length: 2000 mm
CUSTOMERS
ALSO BOUGHT
3240192
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
3240198
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...
3240205
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...