3240202
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 120 mm - height: 80 mm - length: 2000 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240202
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
8
Material:
Polyvinyl Chloride
Color:
Gray
Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 120 mm - height: 80 mm - length: 2000 mm
Search Keywords:
3240202
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$36.56
$36.560
8
$34.34
$274.720
16
$32.38
$518.080
32
$31.05
$993.600
56
$30.22
$1,692.320
104
$29.77
$3,096.080
256
+
$29.06
$7,439.360
Product Guides
Accessories
CD COVER 120
Cover for cable duct - gray - width: 120 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets