3240205
Phoenix ContactCable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 100 mm - height: 100 mm - length: 2000 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240205
Alias/AKA:
CD 100X100
RoHS:
Yes
HTS:
3926909989
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
8
Material:
Polyvinyl Chloride
Color:
Gray
The PHOENIX CONTACT part 3240205 is a cable duct designed for convenient installation and mounting in control cabinets. It comes in a stylish gray color and comprises an upper part and mounting base for easy setup. With a width of 100mm, height of 100mm, and a length of 2000mm, this cable duct provides ample space for organizing and securing cables within control cabinet setups. Keep your cables neat and organized with this reliable cable duct from PHOENIX CONTACT.
Search Keywords:
3240205
IN STOCK:
60
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$38.19
$38.190
8
$35.87
$286.960
16
$33.82
$541.120
32
$32.00
$1,024.000
56
$31.52
$1,765.120
104
$31.04
$3,228.160
256
+
$30.36
$7,772.160
Product Guides
Accessories
CD WR
Universal wire holding bracket - perforated - for wiring channels
CD COVER 100
Cover for cable duct - gray - width: 100 mm - length: 2000 mm
RVT-PA 6
Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 ...
UNIFOX-RVT P 4
Rivet setting tool - for use with RVT-PA 4 plastic body-bound rivets
UNIFOX-RVT P 6
Rivet setting tool - for use with RVT-PA 6 plastic body-bound rivets
RVT-PA 4
Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 ...
CUSTOMERS
ALSO BOUGHT
3030213
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 1...
3030226
Plug-in bridge - pitch: 5.2 mm - number of positions: 20 - color: red
3038930
Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: red
0828734
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
3240199
Cable duct for installation and mounting in control cabinets - gray - comprising upper par...