3240251
Phoenix ContactFerrules - taped - 0.25 mm² - sleeve length: 8 mm - color: yellow (CF 3000-TOOLKIT 0,25 is required)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3240251
Alias/AKA:
AI 0 25-8 YE-B
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ferrules Terminal
Color:
Yellow
Operating Temperature:
105(Max) °C
Ferrules - taped - 0.25 mm² - sleeve length: 8 mm - color: yellow (CF 3000-TOOLKIT 0,25 is required)
Search Keywords:
3240251
IN STOCK:
1,995
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3401
$34.010
500
$0.2200
$110.000
3,000
$0.2166
$649.800
5,000
$0.2134
$1,067.000
8,000
$0.2102
$1,681.600
25,000
$0.2070
$5,175.000
50,000
+
$0.2039
$10,195.000
Product Guides